Part Details for XRCGB24M000F1H01R0 by Murata Manufacturing Co Ltd
Overview of XRCGB24M000F1H01R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XRCGB24M000F1H01R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18288-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1967 In Stock |
|
$0.2248 / $0.4400 | Buy Now |
DISTI #
XRCGB24M000F1H01R0
|
Avnet Americas | Crystal 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F1H01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2059 |
|
RFQ | ||
|
Quest Components | 1647 |
|
$0.3762 / $0.9405 | Buy Now | |
DISTI #
XRCGB24M000F1H01R0
|
Avnet Americas | Crystal 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB24M000F1H01R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.2598 | Buy Now |
Part Details for XRCGB24M000F1H01R0
XRCGB24M000F1H01R0 CAD Models
XRCGB24M000F1H01R0 Part Data Attributes:
|
XRCGB24M000F1H01R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB24M000F1H01R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 150 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |