-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18286-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.1717 / $0.3700 | Buy Now |
DISTI #
XRCGB16M000FXN16R0
|
Avnet Americas | Crystal 26MHz 6pF Surface Mount 4-Pin T/R - Tape and Reel (Alt: XRCGB16M000FXN16R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
81-XRCGB16M000FXN16R
|
Mouser Electronics | Crystals 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) RoHS: Compliant | 1649 |
|
$0.1710 / $0.3700 | Buy Now |
|
Future Electronics | XRCGB16M000FXN16R0 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1710 / $0.1830 | Buy Now |
DISTI #
XRCGB16M000FXN16R0
|
Avnet Americas | Crystal 26MHz 6pF Surface Mount 4-Pin T/R - Tape and Reel (Alt: XRCGB16M000FXN16R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
XRCGB16M000FXN16R0
|
Avnet Abacus | Crystal 26MHz 6pF Surface Mount 4-Pin T/R (Alt: XRCGB16M000FXN16R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
XRCGB16M000FXN16R0
|
Avnet Asia | Crystal 26MHz 6pF Surface Mount 4-Pin T/R (Alt: XRCGB16M000FXN16R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB16M000FXN16R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB16M000FXN16R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 30 µW | |
Frequency Tolerance | 40 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |