-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18285-1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.2169 / $0.4600 | Buy Now |
DISTI #
XRCGB16M000FXN14R0
|
Avnet Americas | Crystal 16MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB16M000FXN14R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2727 | Buy Now |
DISTI #
81-XRCGB16M000FXN14R
|
Mouser Electronics | Crystals 2.0x1.6x0.65mm 16MHz Crystal +/-40ppm Initial tolerance (Total) RoHS: Compliant | 2246 |
|
$0.2020 / $0.3400 | Buy Now |
|
Future Electronics | 16.000MHZ CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
XRCGB16M000FXN14R0
|
Avnet Americas | Crystal 16MHz 4-Pin SMD T/R - Tape and Reel (Alt: XRCGB16M000FXN14R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2727 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1533 / $0.1643 | Buy Now |
|
Symmetry Electronics | CAP CHIP TYPE CRYSTAL RESONATOR by LIQUID TIGHT PACKAGE for MHz BAND Min Qty: 1 | 0 |
|
$0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRCGB16M000FXN14R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCGB16M000FXN14R0
Murata Manufacturing Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, PLASTIC, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 30 µW | |
Frequency Tolerance | 40 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.65 (mm)/L0.079XB0.063XH0.026 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |