Part Details for XRCEP125-7R2M by XR
Overview of XRCEP125-7R2M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159392-067R2MLF | Amphenol Communications Solutions | M.2 5.5H Standard M Key | |
10154478-067R2MLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=8.5mm, Key M, Gold Flash Plating . |
Price & Stock for XRCEP125-7R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.6A 7.2uH 20% 9A 10.81m SMD-3P13.5x13mm Inductors (SMD) ROHS | 100 |
|
$0.7574 / $0.7985 | Buy Now |