Part Details for XRCB1608U221-0R3TF by XR
Overview of XRCB1608U221-0R3TF by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRCB1608U221-0R3TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300m 25% 220100MHz 0603 Ferrite Beads ROHS | 3900 |
|
$0.0021 / $0.0039 | Buy Now |