There are no models available for this part yet.
Overview of XRCAMB-L1-R250-00M03 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XRCAMB-L1-R250-00M03 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T7646
|
Newark | Xlamp Xr-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XRCAMB-L1-R250-00M03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now | |
DISTI #
XRCAMB-L1-R250-00M03-ND
|
DigiKey | LED XLAMP XRC AMB 593NM SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8000 / $3.2466 | Buy Now | |
DISTI #
XRCAMB-L1-R250-00M
|
Avnet Americas | XLAMP XR-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XRCAMB-L1-R250-00M) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1525 / $2.5725 | Buy Now | |
DISTI #
941-XRCAMBL1R2500M03
|
Mouser Electronics | High Power LEDs - Single Color Amber, 39.8lm RoHS: Compliant | 0 |
|
$2.8000 / $3.2400 | Order Now | |
DISTI #
XRCAMB-L1-R250-00M03
|
TTI | High Power LEDs - Single Color Amber, 39.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.7700 / $3.2100 | Buy Now |