Part Details for XRCA45LR336M004AT by PRO-AN Electronic Co Ltd
Overview of XRCA45LR336M004AT by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XRCA45LR336M004AT
XRCA45LR336M004AT CAD Models
XRCA45LR336M004AT Part Data Attributes
|
XRCA45LR336M004AT
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XRCA45LR336M004AT
PRO-AN Electronic Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | CA45LR(4V)A | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for XRCA45LR336M004AT
This table gives cross-reference parts and alternative options found for XRCA45LR336M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRCA45LR336M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CKSC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CKSC0724 |
TBJA336M004CASD0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CASD0024 |
TBJA336M004CCLD0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CCLD0823 |
TBJA336M004CRLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CRLD0H24 |
TBJA336M004CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CSLD0724 |
T493A336M004AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | XRCA45LR336M004AT vs T493A336M004AH64107610 |
T493A336M004BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | XRCA45LR336M004AT vs T493A336M004BN62107640 |
T493A336M004BK6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | XRCA45LR336M004AT vs T493A336M004BK6120 |
07016-001MDBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1206, | Kyocera AVX Components | XRCA45LR336M004AT vs 07016-001MDBB |
TBJA336M004CSSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | XRCA45LR336M004AT vs TBJA336M004CSSZ0724 |