Part Details for XRA5100AN by Honeywell Sensing and Control
Overview of XRA5100AN by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for XRA5100AN
XRA5100AN CAD Models
XRA5100AN Part Data Attributes
|
XRA5100AN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XRA5100AN
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 100Psi Max, 1-6V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 27.43 mm | |
Body Length or Diameter | 27.94 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 1V | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 1-6V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |