-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel I/O Port, 16 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRA1405IL24TR-F-ND
|
DigiKey | IC XPNDR 26MHZ SPI 24QFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1566 / $1.1800 | Buy Now |
DISTI #
701-XRA1405IL24TR-F
|
Mouser Electronics | Interface - I/O Expanders 16 Bit SPI GPIO Expander RoHS: Compliant | 7309 |
|
$1.1200 / $2.5500 | Buy Now |
|
Future Electronics | XRA1405 Series 26 MHz 3.6 V 2.4 mA 16 -Bit I/O Surface Mount I2C-Bus - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XRA1405IL24TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRA1405IL24TR-F
MaxLinear Inc
Parallel I/O Port, 16 I/O, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |