Part Details for XR88C681CP/28 by Exar Corporation
Results Overview of XR88C681CP/28 by Exar Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR88C681CP/28 Information
XR88C681CP/28 by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XR88C681CP/28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,UART,CMOS,DIP,28PIN,PLASTIC | 20 |
|
$25.6500 / $28.5000 | Buy Now |
Part Details for XR88C681CP/28
XR88C681CP/28 CAD Models
XR88C681CP/28 Part Data Attributes
|
XR88C681CP/28
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR88C681CP/28
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR88C681CP/28
This table gives cross-reference parts and alternative options found for XR88C681CP/28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR88C681CP/28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2692/BXA | Philips Semiconductors | Check for Price | Serial I/O Controller, CMOS, CDIP28, | XR88C681CP/28 vs 2692/BXA |
SCC2692AC1N28 | YAGEO Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28 | XR88C681CP/28 vs SCC2692AC1N28 |
XR88C681P/28 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | XR88C681CP/28 vs XR88C681P/28 |
SCN2681AC1N28 | YAGEO Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP28 | XR88C681CP/28 vs SCN2681AC1N28 |
2681/BXA | Philips Semiconductors | Check for Price | Serial I/O Controller, MOS, CDIP24, | XR88C681CP/28 vs 2681/BXA |
2681/BXA | NXP Semiconductors | Check for Price | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, CDIP28, CERAMIC, DIP-28, Serial IO/Communication Controller | XR88C681CP/28 vs 2681/BXA |