Part Details for XR82C684J by Exar Corporation
Overview of XR82C684J by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR82C684J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for XR82C684J
XR82C684J CAD Models
XR82C684J Part Data Attributes
|
XR82C684J
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR82C684J
Exar Corporation
Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | 8800; 68000; 8085; Z80; 8088; 80286; 80486; 8051; PENTIUM | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR82C684J
This table gives cross-reference parts and alternative options found for XR82C684J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR82C684J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR82C684CJ/44-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR82C684J vs XR82C684CJ/44-F |
XR82C684CJ/44-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | XR82C684J vs XR82C684CJ/44-F |
XR82C684CJ44 | Serial I/O Controller, CMOS, PQCC44, | Startech Semiconductor Inc | XR82C684J vs XR82C684CJ44 |
XR82C684J/44-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | XR82C684J vs XR82C684J/44-F |
XR82C684CJ-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | XR82C684J vs XR82C684CJ-F |
XR82C684J-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | XR82C684J vs XR82C684J-F |
XR82C684CJ-F | Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | XR82C684J vs XR82C684CJ-F |