Part Details for XR76205EL-Q by MaxLinear Inc
Results Overview of XR76205EL-Q by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR76205EL-Q Information
XR76205EL-Q by MaxLinear Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for XR76205EL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 597 |
|
RFQ |
Part Details for XR76205EL-Q
XR76205EL-Q CAD Models
XR76205EL-Q Part Data Attributes
|
XR76205EL-Q
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR76205EL-Q
MaxLinear Inc
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for XR76205EL-Q
This table gives cross-reference parts and alternative options found for XR76205EL-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR76205EL-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR76205ELTR-F | Exar Corporation | Check for Price | Switching Regulator | XR76205EL-Q vs XR76205ELTR-F |
XR76205EL-Q Frequently Asked Questions (FAQ)
-
MaxLinear provides a recommended PCB layout and thermal management guide in their application note AN-215, which includes guidelines for thermal pad connection, heat sink attachment, and PCB layer stack-up to ensure optimal performance and thermal dissipation.
-
MaxLinear offers a comprehensive troubleshooting guide in their application note AN-216, which provides step-by-step procedures for identifying and resolving common issues, including signal integrity problems, power supply noise, and configuration errors.
-
According to the datasheet, the recommended power sequencing is to power up the VCC supply before the VDD supply, and to ensure that the VCC supply is stable before enabling the device. The recommended supply voltage range is 1.8V to 3.3V for VCC and 1.2V to 1.8V for VDD.
-
The XR76205EL-Q is rated for operation up to 85°C ambient temperature, but it's essential to follow the recommended thermal management guidelines to ensure reliable operation. Above 85°C, the device's performance and reliability may degrade, and it's recommended to consult with MaxLinear's technical support for specific guidance on high-temperature applications.
-
MaxLinear provides guidelines for EMC and EMI compliance in their application note AN-217, which includes recommendations for PCB layout, shielding, and filtering to minimize electromagnetic emissions and susceptibility.