Part Details for XR76117EL-F by MaxLinear Inc
Overview of XR76117EL-F by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XR76117EL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S225100094508
|
Chip1Stop | Conv DC-DC 5V to 22V Synchronous Step Down Single-Out 0.6V 15A 16-Pin QFN EP Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 85 |
|
$4.3800 / $6.7800 | Buy Now |
Part Details for XR76117EL-F
XR76117EL-F CAD Models
XR76117EL-F Part Data Attributes
|
XR76117EL-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR76117EL-F
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |