Part Details for XR68C92CV-F by Exar Corporation
Results Overview of XR68C92CV-F by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR68C92CV-F Information
XR68C92CV-F by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for XR68C92CV-F
XR68C92CV-F CAD Models
XR68C92CV-F Part Data Attributes
|
XR68C92CV-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR68C92CV-F
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR68C92CV-F
This table gives cross-reference parts and alternative options found for XR68C92CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR68C92CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR68C92CV | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, LQFP-44 | XR68C92CV-F vs XR68C92CV |
XR88C192CV-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, TQFP-44 | XR68C92CV-F vs XR88C192CV-F |
XR88C192CV | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44 | XR68C92CV-F vs XR88C192CV |
XR68C92CV-F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for XR68C92CV-F is -40°C to +85°C.
-
The XR68C92CV-F can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up. For I2C mode, tie the MODE pin to VCC, and for SPI mode, tie it to GND.
-
The XR68C92CV-F supports clock frequencies up to 3.4 MHz in I2C mode and up to 20 MHz in SPI mode.
-
The XR68C92CV-F has an internal POR and BOD circuitry that resets the device during power-up or brown-out conditions. No external components are required, but the device must be powered up slowly (dv/dt < 10 mV/μs) to ensure proper POR and BOD operation.
-
Although the XR68C92CV-F is specified for 3.3V operation, it can tolerate 5V on the digital input pins. However, the device's internal voltage regulator must be bypassed, and an external 3.3V regulator should be used to power the device.