Part Details for XR68C681J by Exar Corporation
Results Overview of XR68C681J by Exar Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR68C681J Information
XR68C681J by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XR68C681J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL(S), 1MBPS, SERIAL COMM CONTROLLER, PQCC44 | 51 |
|
$2.7150 / $5.4300 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1MBPS, SERIAL COMM CONTROLLER, PQCC44 | 9 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1MBPS, SERIAL COMM CONTROLLER, PQCC44 | 4 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | 2 CHANNEL(S), 1MBPS, SERIAL COMM CONTROLLER, PQCC44 | 3 |
|
$19.7047 / $21.1122 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for XR68C681J
XR68C681J CAD Models
XR68C681J Part Data Attributes
|
XR68C681J
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR68C681J
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | MC68681; SCC68692 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR68C681J
This table gives cross-reference parts and alternative options found for XR68C681J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR68C681J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR68C681CJ-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | XR68C681J vs XR68C681CJ-F |
XR68C681J-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | XR68C681J vs XR68C681J-F |
XR68C681CJ | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 | XR68C681J vs XR68C681CJ |