Part Details for XR68C192IV-F by MaxLinear Inc
Results Overview of XR68C192IV-F by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR68C192IV-F Information
XR68C192IV-F by MaxLinear Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for XR68C192IV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06713387
|
Arrow Electronics | UART 2-CH 16byte FIFO 3.3V/5V 44-Pin LQFP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 | Americas - 32 |
|
$7.6100 / $10.5897 | Buy Now |
DISTI #
66052619
|
Verical | UART 2-CH 16byte FIFO 3.3V/5V 44-Pin LQFP RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2241 | Americas - 32 |
|
$10.5897 | Buy Now |
|
Flip Electronics | Stock | 600 |
|
RFQ |
Part Details for XR68C192IV-F
XR68C192IV-F CAD Models
XR68C192IV-F Part Data Attributes
|
XR68C192IV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR68C192IV-F
MaxLinear Inc
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | GREEN, LQFP-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR68C192IV-F
This table gives cross-reference parts and alternative options found for XR68C192IV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR68C192IV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR68C192CV-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44 | XR68C192IV-F vs XR68C192CV-F |