There are no models available for this part yet.
Overview of XR6826TS470MVL9 by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XR6826TS470MVL9 by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | Plugin,23x11mm Color Ring Inductors/Through Hole Inductors ROHS | 470 |
|
$0.3805 / $0.6722 | Buy Now | ||
LCSC | 6A 47uH Magnetic ring inductance 10% 9A Plugin23x11mm Color Ring Inductors / Through Hole Inductors ROHS | 470 |
|
$0.3963 / $0.7002 | Buy Now |