Part Details for XR6826TS330MV1L by XR
Overview of XR6826TS330MV1L by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR6826TS330MV1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,23x11mm Color Ring Inductors/Through Hole Inductors ROHS | 494 |
|
$0.3805 / $0.6722 | Buy Now |
|
LCSC | 7.8A 33uH Magnetic ring inductance 10% 10A Plugin23x11mm Color Ring Inductors / Through Hole Inductors ROHS | 485 |
|
$0.4035 / $0.7077 | Buy Now |