Part Details for XR5026TS100MV1L by XR
Overview of XR5026TS100MV1L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR5026TS100MV1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7A 10uH Magnetic ring inductance 10% Plugin14.5x7mm Color Ring Inductors/Through Hole Inductors ROHS | 497 |
|
$0.2091 / $0.2210 | Buy Now |