Part Details for XR4*6-2R2K-L by XR
Overview of XR4*6-2R2K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR4*6-2R2K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uH EI-core Inductor 10% 1.5A PluginD4xL6mm Color Ring Inductors / Through Hole Inductors ROHS | 69 |
|
$0.0340 / $0.0632 | Buy Now |