Part Details for XR2D-2401-N by OMRON Corporation
Overview of XR2D-2401-N by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XR2D-2401-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ |
Part Details for XR2D-2401-N
XR2D-2401-N CAD Models
XR2D-2401-N Part Data Attributes:
|
XR2D-2401-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2D-2401-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |