There are no models available for this part yet.
Overview of XR2C-2000-HSG by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for XR2C-2000-HSG by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70668021
|
RS | Connector IC SOCKET 20POS | Omron Electronic Components XR2C-2000-HSG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 / $0.1410 | RFQ | |
Onlinecomponents.com | Connector 20 (1 x 20) Position Housing Socket - 0.100" (2.54mm) Pitch - Solder. RoHS: Compliant | 0 |
|
$0.2113 / $0.3135 | Buy Now | ||
Master Electronics | Connector 20 (1 x 20) Position Housing Socket - 0.100" (2.54mm) Pitch - Solder. RoHS: Compliant | 0 |
|
$0.2113 / $0.3135 | Buy Now |