Part Details for XR2ADS154Y by Kyocera AVX Components
Overview of XR2ADS154Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR2ADS154Y
XR2ADS154Y CAD Models
XR2ADS154Y Part Data Attributes
|
XR2ADS154Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XR2ADS154Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XR2ADS154Y
This table gives cross-reference parts and alternative options found for XR2ADS154Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR2ADS154Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR2ADS154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XR2ADS154Z |
XR2ADS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XR2ADS154H |
XS2ADB154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XS2ADB154H |
XS2ADS154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XS2ADS154H |
XR2ADB154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XR2ADB154Z |
XS2ADB154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2ADS154Y vs XS2ADB154Z |