There are no models available for this part yet.
Overview of XR21V1414IM48 by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for XR21V1414IM48 by Exar Corporation
Part Data Attributes for XR21V1414IM48 by Exar Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP, TQFP48,.35SQ
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
48 MHz
|
Data Transfer Rate-Max
|
12 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for XR21V1414IM48
This table gives cross-reference parts and alternative options found for XR21V1414IM48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR21V1414IM48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3421EEHJ+T | USB Bus Controller, BICMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | Maxim Integrated Products | XR21V1414IM48 vs MAX3421EEHJ+T |
MAX3421EEHJ+ | USB Bus Controller, BICMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | Maxim Integrated Products | XR21V1414IM48 vs MAX3421EEHJ+ |
TUSB3410RHBRG4 | UNIVERSAL SERIAL BUS CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | XR21V1414IM48 vs TUSB3410RHBRG4 |
MAX3421EEHJ+T | USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | XR21V1414IM48 vs MAX3421EEHJ+T |
XR21V1410IL16MTR-F | USB Bus Controller, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, MO-220VEED-4, QFN-16 | Exar Corporation | XR21V1414IM48 vs XR21V1410IL16MTR-F |
MAX3421EETJ+ | USB Bus Controller, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | XR21V1414IM48 vs MAX3421EETJ+ |
TUSB3410RHB | UART, I2C & IrDA serial port to USB bridge 32-VQFN 0 to 70 | Texas Instruments | XR21V1414IM48 vs TUSB3410RHB |
TUSB3410RHBG4 | UART, I2C & IrDA serial port to USB bridge 32-VQFN 0 to 70 | Texas Instruments | XR21V1414IM48 vs TUSB3410RHBG4 |
TUSB3410IRHBG4 | UNIVERSAL SERIAL BUS CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | XR21V1414IM48 vs TUSB3410IRHBG4 |
PDIUSBD11N | IC UNIVERSAL SERIAL BUS CONTROLLER, PDIP16, PLASTIC, DIP-16, Bus Controller | NXP Semiconductors | XR21V1414IM48 vs PDIUSBD11N |
Related Parts for XR21V1414IM48
-
ATSAM3A4CA-AUMicrocontrollers
-
USB2517I-JZXBus Controllers
-
A4490EESTR-TSwitching Regulator or Controllers
-
SPR01L-05Other Analog ICs
-
E-L9823013TRPeripheral Drivers
-
XC6SLX45-2FGG484CField Programmable Gate Arrays
-
UPC4570G2Operational Amplifiers
-
FDD86102Power Field-Effect Transistors
-
KSZ8081RNBIA-TRNetwork Interfaces