Part Details for XR21V1412IL32TR-F by MaxLinear Inc
Overview of XR21V1412IL32TR-F by MaxLinear Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for XR21V1412IL32TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR21V1412IL32TR-F-ND
|
DigiKey | IC USB UART FIFO FULL SPD 32QFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8063 | Buy Now |
DISTI #
701-XR21V1412IL32TRF
|
Mouser Electronics | USB Interface IC 2 Chan FS USB UART w/ 256 Byte FIFO RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 24000Reel |
|
$4.6300 | Buy Now |
|
Future Electronics | Dual Channel 3.63 V 12 Mbps Full Speed USB UART - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 9000Reel |
|
$4.6300 | Buy Now |
|
Future Electronics | Dual Channel 3.63 V 12 Mbps Full Speed USB UART - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$4.6300 | Buy Now |
DISTI #
81755809
|
Verical | Full Speed 2-CH Full-Speed USB UART USB 2.0 3.3V T/R 32-Pin QFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 12000 |
|
$6.3623 / $6.9291 | Buy Now |
|
CHIPMALL.COM LIMITED | IC USB UART FIFO FULL SPD 32QFN | 3194 |
|
$1.2053 / $1.4503 | Buy Now |
|
LCSC | USB to UART UART QFN-32-EP(5x5) USB Converters ROHS | 2986 |
|
$1.2555 / $1.5107 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.2646 | Buy Now |
Part Details for XR21V1412IL32TR-F
XR21V1412IL32TR-F CAD Models
XR21V1412IL32TR-F Part Data Attributes
|
XR21V1412IL32TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR21V1412IL32TR-F
MaxLinear Inc
USB Bus Controller, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Bus Compatibility | I2C | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |