Part Details for XR20M1172IG28 by Exar Corporation
Overview of XR20M1172IG28 by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR20M1172IG28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TWO CHANNEL I2C/SPI UART WITH 64-BYTE FIFO | IC UART FIFO I2C/SPI 64B 28TSSOP | 7200 |
|
RFQ |
Part Details for XR20M1172IG28
XR20M1172IG28 CAD Models
XR20M1172IG28 Part Data Attributes
|
XR20M1172IG28
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR20M1172IG28
Exar Corporation
I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, PDSO28, 4.40 MM, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
Alternate Parts for XR20M1172IG28
This table gives cross-reference parts and alternative options found for XR20M1172IG28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR20M1172IG28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR20M1172IG28-F | I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, PDSO28, 4.40 MM, GREEN, TSSOP-28 | Exar Corporation | XR20M1172IG28 vs XR20M1172IG28-F |
XR20M1172IL32-F | I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | Exar Corporation | XR20M1172IG28 vs XR20M1172IL32-F |