-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, PDSO28, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1298-5-ND
|
DigiKey | IC UART FIFO I2C/SPI 64B 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
676 In Stock |
|
$4.2180 / $7.1700 | Buy Now |
DISTI #
701-XR20M1172IG28-F
|
Mouser Electronics | UART Interface IC UART RoHS: Compliant | 553 |
|
$4.1600 / $7.3400 | Buy Now |
|
Future Electronics | XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$4.6000 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR20M1172IG28-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR20M1172IG28-F
MaxLinear Inc
I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | I2C | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 2 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR20M1172IG28-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR20M1172IG28-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR20M1172IL32 | I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HIEGHT, QFN-32 | Exar Corporation | XR20M1172IG28-F vs XR20M1172IL32 |
XR20M1172IL32-F | I2C Bus Controller, 2 Channel(s), 2MBps, CMOS, QFN-32 | MaxLinear Inc | XR20M1172IG28-F vs XR20M1172IL32-F |