Part Details for XR17D158CV by Exar Corporation
Overview of XR17D158CV by Exar Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR17D158CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | UART, 144 Pin, Plastic, QFP | 114 |
|
$14.8800 / $16.1200 | Buy Now |
|
Quest Components | UART, 144 Pin, Plastic, QFP | 104 |
|
$19.8400 / $24.8000 | Buy Now |
|
Quest Components | UART, 144 Pin, Plastic, QFP | 36 |
|
$67.2000 / $84.0000 | Buy Now |
|
Chip1Cloud | UNIVERSAL (3.3V AND 5V) PCI BUS OCTAL UART | 2000 |
|
RFQ |
Part Details for XR17D158CV
XR17D158CV CAD Models
XR17D158CV Part Data Attributes
|
XR17D158CV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR17D158CV
Exar Corporation
Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR17D158CV
This table gives cross-reference parts and alternative options found for XR17D158CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR17D158CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR17D158IV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17D158IV-F |
XR17C158IV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17C158IV-F |
XR17D158IVTR-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17D158IVTR-F |
XR17D158CV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | MaxLinear Inc | XR17D158CV vs XR17D158CV-F |
XR17C158CV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-144 | MaxLinear Inc | XR17D158CV vs XR17C158CV-F |
XR17C158IV | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17C158IV |
XR17D158CVTR-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17D158CVTR-F |
XR17D158CV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17D158CV-F |
XR17D158IV | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Exar Corporation | XR17D158CV vs XR17D158IV |
XR17D158IV-F | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | MaxLinear Inc | XR17D158CV vs XR17D158IV-F |