Part Details for XR17C152IM by Exar Corporation
Results Overview of XR17C152IM by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR17C152IM Information
XR17C152IM by Exar Corporation is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XR17C152IM
XR17C152IM CAD Models
XR17C152IM Part Data Attributes
|
XR17C152IM
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR17C152IM
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR17C152IM
This table gives cross-reference parts and alternative options found for XR17C152IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR17C152IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR17L152IM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 | XR17C152IM vs XR17L152IM |
XR17D152CM-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, TQFP-100 | XR17C152IM vs XR17D152CM-F |
XR17D152IM-F | MaxLinear Inc | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, TQFP-100 | XR17C152IM vs XR17D152IM-F |
XR17D152CM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 | XR17C152IM vs XR17D152CM |
XR17D152CM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, TQFP-100 | XR17C152IM vs XR17D152CM-F |
XR17D152IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, GREEN, TQFP-100 | XR17C152IM vs XR17D152IM-F |
XR17V252IM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 | XR17C152IM vs XR17V252IM |
XR17C152CM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, TQFP-100 | XR17C152IM vs XR17C152CM |