Part Details for XR16L784CV-F by MaxLinear Inc
Overview of XR16L784CV-F by MaxLinear Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR16L784CV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1281-ND
|
DigiKey | IC UART 8B 3.3V QUAD 64LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
276 In Stock |
|
$24.3746 / $35.6200 | Buy Now |
DISTI #
701-XR16L784CV-F
|
Mouser Electronics | UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C RoHS: Compliant | 0 |
|
$22.1300 / $32.6100 | Order Now |
|
Future Electronics | XR16L784 Series 5.5 V 6.25 Mbps RS485 Control Quad Channel UART IC - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 2360Tray |
|
$25.1400 / $26.4000 | Buy Now |
|
Future Electronics | XR16L784 Series 5.5 V 6.25 Mbps RS485 Control Quad Channel UART IC - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$26.0400 / $27.3400 | Buy Now |
DISTI #
65210769
|
Verical | UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2229 | Americas - 1280 |
|
$30.0409 | Buy Now |
DISTI #
19037014
|
Verical | UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$56.1951 | Buy Now |
|
New Advantage Corporation | XR16L784 Series 6.25 Mbps 5.5 V SMT Quad High Performance UART - LQFP-64 RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 1920 |
|
$30.7900 | Buy Now |
Part Details for XR16L784CV-F
XR16L784CV-F CAD Models
XR16L784CV-F Part Data Attributes
|
XR16L784CV-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16L784CV-F
MaxLinear Inc
Serial I/O Controller, 4 Channel(s), 0.78125MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |