There are no models available for this part yet.
Overview of XR16L2751CM-F by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for XR16L2751CM-F by Exar Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 300 |
|
RFQ | ||||
Quest Components | 240 |
|
$9.0368 / $12.7080 | Buy Now |
CAD Models for XR16L2751CM-F by Exar Corporation
Part Data Attributes for XR16L2751CM-F by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP, TQFP48,.35SQ
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
4
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
50 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.78125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for XR16L2751CM-F
This table gives cross-reference parts and alternative options found for XR16L2751CM-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16L2751CM-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16L2751CM-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | XR16L2751CM-F vs XR16L2751CM-F |
XR16V2751IM | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | XR16L2751CM-F vs XR16V2751IM |
XR16V2751IM-F | Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16L2751CM-F vs XR16V2751IM-F |
XR16L2751CMTR-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, TQFP-48 | Exar Corporation | XR16L2751CM-F vs XR16L2751CMTR-F |
Related Parts for XR16L2751CM-F
-
MK22FN1M0AVLQ12Microcontrollers
-
ST16C650ACQ48-FSerial IO/Communication Controllers
-
ADSP-BF532SBSTZ400Digital Signal Processors
-
IRF630STRLPBFPower Field-Effect Transistors
-
MAX3490CSA+Line Driver or Receivers
-
MAX1324ECMAnalog to Digital Converters
-
TPS2546RTERPower Management Circuits
-
89H32NT24AG2ZCHLGIBus Controllers
-
XC3S250E-4VQG100CField Programmable Gate Arrays