Part Details for XR116A02+01 by TE Connectivity
Overview of XR116A02+01 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XR116A02+01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000088416
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for XR116A02+01
XR116A02+01 CAD Models
XR116A02+01 Part Data Attributes:
|
XR116A02+01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XR116A02+01
TE Connectivity
ROCKER SWITCH,STRAIGHT,SPST,QUICK CONNECT TERMINAL,ROCKER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Color | RED | |
Actuator Length | 0.188 inch | |
Actuator Type | ROCKER | |
Body Breadth | 17.018 mm | |
Body Color | BLACK | |
Body Height | 35.0012 mm | |
Body Length or Diameter | 31.496 mm | |
Contact (AC) Max Rating I Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for XR116A02+01
This table gives cross-reference parts and alternative options found for XR116A02+01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR116A02+01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR116A09+01 | ROCKER SWITCH,STRAIGHT,SPST,QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | XR116A02+01 vs XR116A09+01 |
XR116A002 | ROCKER SWITCH,STRAIGHT,SPST,QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | XR116A02+01 vs XR116A002 |
XR116A029 | ROCKER SWITCH,STRAIGHT,SPST,QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | XR116A02+01 vs XR116A029 |