Part Details for XR1008-QB-0L00 by Mimix Broadband
Overview of XR1008-QB-0L00 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for XR1008-QB-0L00
XR1008-QB-0L00 CAD Models
XR1008-QB-0L00 Part Data Attributes:
|
XR1008-QB-0L00
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XR1008-QB-0L00
Mimix Broadband
Telecom Circuit, 1-Func, PQCC28, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |