Part Details for XR1007-QD-0N00 by Mimix Broadband
Overview of XR1007-QD-0N00 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XR1007-QD-0N00
XR1007-QD-0N00 CAD Models
XR1007-QD-0N00 Part Data Attributes
|
XR1007-QD-0N00
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XR1007-QD-0N00
Mimix Broadband
Down Converter, 7 X 7 MM, ROHS COMPLIANT, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
Input Power-Min (CW) | 17 dBm | |
JESD-609 Code | e4 | |
LO Tunable | YES | |
Operating Temperature-Min | -55 °C | |
RF Input Frequency-Max | 18000 MHz | |
RF Input Frequency-Min | 10000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Nickel/Gold (Ni/Au) |