Part Details for XR10*12-220K-L by XR
Overview of XR10*12-220K-L by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR10*12-220K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH I-shaped inductor ��10% 2.4A Plugin,D10xL12mm Color Ring Inductors/Through Hole Inductors ROHS | 390 |
|
$0.1267 / $0.2339 | Buy Now |
|
LCSC | 22uH EI-core Inductor 10% 2.4A PluginD10xL12mm Color Ring Inductors / Through Hole Inductors ROHS | 230 |
|
$0.1320 / $0.2436 | Buy Now |