Part Details for XR054C150V054RNT1M by Signify Holding
Overview of XR054C150V054RNT1M by Signify Holding
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR054C150V054RNT1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 120Vac, 54W, 700 - 1500mA, 27-54V, [Mark 10], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 203Box |
|
$35.6300 / $37.4100 | Buy Now |
|
New Advantage Corporation | Xitanium 54 W 1.5 A 54 V Output Max Dimmable LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 162 |
|
$45.6800 / $48.9400 | Buy Now |