Part Details for XR0510-271 by XR
Overview of XR0510-271 by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR0510-271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 380mA 270uH Color Circle Coils Inductor ��10% 30@0.796MHz Plugin,D5xL10.5mm Color Ring Inductors/Through Hole Inductors ROHS | 3000 |
|
$0.0166 / $0.0277 | Buy Now |
|
LCSC | 380mA 270uH Color Circle Coils Inductor 10% 300.796MHz PluginD5xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS | 860 |
|
$0.0146 / $0.0288 | Buy Now |