Part Details for XR040125TS330MVL6 by XR
Overview of XR040125TS330MVL6 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR040125TS330MVL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.8A 33uH Magnetic ring inductance 10% PluginD12.6mm Color Ring Inductors / Through Hole Inductors ROHS | 290 |
|
$0.1187 / $0.2189 | Buy Now |