There are no models available for this part yet.
Overview of XR040125TS220MHL7 by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XR040125TS220MHL7 by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 3.8A 22uH Magnetic ring inductance ��10% Plugin,D=12.6mm Color Ring Inductors/Through Hole Inductors ROHS | 762 |
|
$0.1089 / $0.2057 | Buy Now | ||
LCSC | 3.8A 22uH Magnetic ring inductance 10% PluginD12.6mm Color Ring Inductors / Through Hole Inductors ROHS | 612 |
|
$0.1134 / $0.2143 | Buy Now |