Part Details for XR-D436-0404D-SP by Quantic X-Microwave
Overview of XR-D436-0404D-SP by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-683KLB | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-683KLC | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-682 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for XR-D436-0404D-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-D436-0404D-SP
|
Mouser Electronics | Modules Accessories GP Control Boards, GP Control Board | 0 |
|
$56.5500 / $72.7100 | Order Now |