There are no models available for this part yet.
Overview of XR-D173-1009D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17303Q5 | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON5x6, 2.6mOhm 8-VSON-CLIP -55 to 150 | |
CSD17308Q3T | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON3x3, 11.8mOhm 8-VSON-CLIP -55 to 150 | |
CSD17301Q5A | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON5x6, 3mOhm 8-VSONP -55 to 150 |
Price & Stock for XR-D173-1009D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XR-D173-1009D
|
Mouser Electronics | RF Development Tools Demodulators, JCIQ-176D+ | 0 |
|
$508.3200 / $521.3300 | Order Now |