Part Details for XR-C271-0809D by Quantic X-Microwave
Overview of XR-C271-0809D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) | |
MC27128A-25/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for XR-C271-0809D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-C271-0809D
|
Mouser Electronics | Standard Clock Oscillators Oscillators, ROS-2045-219R+ RoHS: Compliant | 0 |
|
$317.2100 / $325.3300 | Order Now |