Part Details for XR-B8A8-0604D by Quantic X-Microwave
Results Overview of XR-B8A8-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR-B8A8-0604D Information
XR-B8A8-0604D by Quantic X-Microwave is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching |
Price & Stock for XR-B8A8-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B8A8-0604D
|
Mouser Electronics | Signal Conditioning Low Pass Filters, RLP-120+SMT RoHS: Compliant | 0 |
|
$114.4000 / $117.3300 | Order Now |
Part Details for XR-B8A8-0604D
XR-B8A8-0604D CAD Models
XR-B8A8-0604D Part Data Attributes
|
XR-B8A8-0604D
Quantic X-Microwave
Buy Now
|
Compare Parts:
XR-B8A8-0604D
Quantic X-Microwave
Select a part to compare: |
Samacsys Manufacturer | Quantic X-Microwave |