Part Details for XR-B6U3-1004D by Quantic X-Microwave
Overview of XR-B6U3-1004D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N1004DSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm DPAK(S)/To-252 | |
H7N1004DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 35Mohm DPAK(L)-(2)/To-251 |
Price & Stock for XR-B6U3-1004D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B6U3-1004D
|
Mouser Electronics | Signal Conditioning Band Pass Filter, BPF-B63+ [PCB: 0666] RoHS: Compliant | 0 |
|
$201.5000 / $206.6600 | Order Now |