Part Details for XR-B5T4-0304D-SP by Quantic X-Microwave
Results Overview of XR-B5T4-0304D-SP by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR-B5T4-0304D-SP Information
XR-B5T4-0304D-SP by Quantic X-Microwave is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40304DRCT | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 600kHz 10-VSON -40 to 125 | |
TXU0304DTRR | Texas Instruments | Four-channel fixed multidirectional level shifter 12-X2QFN -40 to 125 | |
TPS40304DRCR | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 600kHz 10-VSON -40 to 125 |
Price & Stock for XR-B5T4-0304D-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B5T4-0304D-SP
|
Mouser Electronics | Signal Conditioning Active Bias Controller, HMC981LP3E [PCB: 591]Spring Pins RoHS: Compliant | 5 |
|
$241.8000 / $248.0000 | Buy Now |