XR-B211-1JE-FKAA-30M0000000
Description: Parallel - Fundamental Quartz Crystal, 30MHz Nom, HC43, 2 PIN

Overview of XR-B211-1JE-FKAA-30M0000000 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
R7FA2E1A72DFK#AA0 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller
R7FA2E1A92DFK#AA0 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller
R7FA2E1A93CFK#AA0 Renesas Electronics Corporation 48MHz Arm® Cortex®-M23 Entry Level General-Purpose Microcontroller

CAD Models for XR-B211-1JE-FKAA-30M0000000 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR-B211-1JE-FKAA-30M0000000 by Microsemi Corporation

XR-B211-1JE-FKAA-30M0000000
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HC43, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
DR-CUT
Aging
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.0025%
Frequency Tolerance
50 ppm
Load Capacitance
32 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.05XB4.24XH11.17 (mm)/L0.435XB0.167XH0.44 (inch)
Series Resistance
25 Ω
Surface Mount
NO
Want to compare parts?
  1. XR-B211-1JE-FKAA-30M0000000
    Microsemi Corporation
    Parallel - Fundamental Quartz Crystal, 30MHz Nom, HC43, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR-B211-1JE-FKAA-30M0000000 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR-B211-1JE-FKAA-30M00000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of XR-B211-1JE-FKAA-30M00000... would you like to use for your alert(s)?
  • Please alert me when XR-B211-1JE-FKAA-30M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR-B211-1JE-FKAA-30M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR-B211-1JE-FKAA-30M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR-B211-1JE-FKAA-30M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR-B211-1JE-FKAA-30M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR-B211-1JE-FKAA-30M0000000 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: