Part Details for XR-B1H2-0304D by Quantic X-Microwave
Overview of XR-B1H2-0304D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0304DQDQA#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RQJ0304DQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.8A 245Mohm Mpak/Sc-59 | |
RJK0304DPB-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 35A 4.8Mohm Lfpak |
Price & Stock for XR-B1H2-0304D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B1H2-0304D
|
Mouser Electronics | RF Amplifier Amplifiers, HMC-AUH312DIE RoHS: Compliant | 0 |
|
$2,096.0000 | Order Now |