Part Details for XR-B123-0404D-SP by Quantic X-Microwave
Overview of XR-B123-0404D-SP by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-123KE | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, Ferrite-Core | |
9DB1233AGLF | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer | |
9DB1233AGLFT | Renesas Electronics Corporation | 12-output 3.3 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer |
Price & Stock for XR-B123-0404D-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B123-0404D-SP
|
Mouser Electronics | LDO Voltage Regulators Voltage Regulator, LP38798 [PCB: 0534]Spring Pins RoHS: Compliant | 5 |
|
$140.4000 / $144.0000 | Buy Now |
Part Details for XR-B123-0404D-SP
XR-B123-0404D-SP CAD Models
XR-B123-0404D-SP Part Data Attributes
|
XR-B123-0404D-SP
Quantic X-Microwave
Buy Now
|
Compare Parts:
XR-B123-0404D-SP
Quantic X-Microwave
|
Samacsys Manufacturer | Quantic X-Microwave |