Part Details for XR-B118-0404D by Quantic X-Microwave
Overview of XR-B118-0404D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
Price & Stock for XR-B118-0404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B118-0404D
|
Mouser Electronics | RF Mixer Mixers, CMD178C3 RoHS: Compliant | 0 |
|
$224.9000 / $230.6600 | Order Now |