There are no models available for this part yet.
Overview of XR-A713-0204C by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BIA71-33S-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1618BA-71-33N-32.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8918BA-71-33E-25.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for XR-A713-0204C by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XR-A713-0204C
|
Mouser Electronics | Signal Conditioning Band Pass Filters, BFCN-3085A+SMT RoHS: Compliant | 0 |
|
$279.5100 / $286.6600 | Order Now |